+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP45N60DM2AG

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 600V; 21A; Idm: 136A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP45N60DM2AG
TME Symbol:
STP45N60DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
600V
Drain current
21A
Pulsed drain current
136A
Power dissipation
250W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
93mΩ
Mounting
THT
Gate charge
56nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.044 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP45N60DM2AG
31 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 50 pcs - 4.21 USDGross price for quantities from 50 pcs - 4.21 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
Net price for quantities from 500 pcs - 3.53 USDGross price for quantities from 500 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs