+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STP45N65M5

Transistor: N-MOSFET; MDmesh™ V; unipolar; 650V; 22A; 210W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP45N65M5
TME Symbol:
STP45N65M5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ V
Polarisation
unipolar
Drain-source voltage
650V
Drain current
22A
Power dissipation
210W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
78mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.983 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP45N65M5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.21 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 5 pcs - 6.55 USDGross price for quantities from 5 pcs - 6.55 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 50 pcs - 5.20 USDGross price for quantities from 50 pcs - 5.20 USD
Packaging method by the manufacturer:
Tube = 50 pcs