+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP46NF30

Transistor: N-MOSFET; STripFET™ II; unipolar; 300V; 27A; Idm: 168A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP46NF30
TME Symbol:
STP46NF30

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
300V
Drain current
27A
Pulsed drain current
168A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
75mΩ
Mounting
THT
Gate charge
90nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2.048 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP46NF30
218 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs