+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP4N80K5

Transistor: N-MOSFET; unipolar; 800V; 3A; Idm: 12A; 60W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP4N80K5
TME Symbol:
STP4N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
3A
Pulsed drain current
12A
Power dissipation
60W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
THT
Gate charge
10.5nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP4N80K5
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.16 USDGross price for quantities from 50 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)