+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP65N150M9

Transistor: N-MOSFET; MDmesh™ M9; unipolar; 650V; 12.5A; Idm: 60A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP65N150M9
TME Symbol:
STP65N150M9

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M9
Polarisation
unipolar
Drain-source voltage
650V
Drain current
12.5A
Pulsed drain current
60A
Power dissipation
140W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.15Ω
Mounting
THT
Gate charge
32nC
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP65N150M9
0 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 3.75 USDGross price for quantities from 3 pcs - 3.75 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
No. of pieces (Multiplicity: 1)