+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP6N62K3

Transistor: N-MOSFET; SuperMESH3™; unipolar; 620V; 3A; 30W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP6N62K3
TME Symbol:
STP6N62K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
620V
Drain current
3A
Power dissipation
30W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
1.2Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.953 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP6N62K3
0 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 2000 pcs - 0.67 USDGross price for quantities from 2000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs