+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP6N80K5

Transistor: N-MOSFET; SuperMESH5™; unipolar; 800V; 2.8A; Idm: 18A

Manufacturer: STMicroelectronics

Manufacturer part number:
STP6N80K5
TME Symbol:
STP6N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH5™
Polarisation
unipolar
Drain-source voltage
800V
Drain current
2.8A
Pulsed drain current
18A
Power dissipation
85W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
1.6Ω
Mounting
THT
Gate charge
13nC
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.96 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP6N80K5
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs