+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP6NK60ZFP

Transistor: N-MOSFET; unipolar; 600V; 3.8A; 110W; TO220FP; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP6NK60ZFP
TME Symbol:
STP6NK60ZFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
3.8A
Power dissipation
110W
Case
TO220FP
Gate-source voltage
±30V
On-state resistance
1.2Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.68 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP6NK60ZFP
223 in TME stock
Net price for quantities from 1 pcs - 2.64 USDGross price for quantities from 1 pcs - 2.64 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.25 USDGross price for quantities from 50 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.06 USDGross price for quantities from 1000 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs