+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP75NF20

Transistor: N-MOSFET; STripFET™; unipolar; 200V; 47A; 190W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP75NF20
TME Symbol:
STP75NF20

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
200V
Drain current
47A
Power dissipation
190W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
34mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight2.033 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP75NF20
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.06 USDGross price for quantities from 10 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.69 USDGross price for quantities from 50 pcs - 2.69 USD
Packaging method by the manufacturer:Tube = 50 pcs