+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP7N95K3

Transistor: N-MOSFET; SuperMESH3™; unipolar; 950V; 4.5A; 150W; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP7N95K3
TME Symbol:
STP7N95K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
950V
Drain current
4.5A
Power dissipation
150W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
1.35Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.977 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP7N95K3
288 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 2000 pcs - 1.32 USDGross price for quantities from 2000 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcsTube = 50 pcs