+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP80N340K6

Transistor: N-MOSFET; unipolar; 800V; 12A; Idm: 28A; 115W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP80N340K6
TME Symbol:
STP80N340K6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
12A
Pulsed drain current
28A
Power dissipation
115W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.34Ω
Mounting
THT
Gate charge
17.8nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP80N340K6
0 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 50 pcs - 3.18 USDGross price for quantities from 50 pcs - 3.18 USD
Net price for quantities from 250 pcs - 2.85 USDGross price for quantities from 250 pcs - 2.85 USD
Net price for quantities from 1000 pcs - 2.48 USDGross price for quantities from 1000 pcs - 2.48 USD
Net price for quantities from 2000 pcs - 2.38 USDGross price for quantities from 2000 pcs - 2.38 USD
No. of pieces (Multiplicity: 1)