+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP80N450K6

Transistor: N-MOSFET; unipolar; 800V; 10A; Idm: 18A; 100W; TO220-3

Manufacturer: STMicroelectronics

Manufacturer part number:
STP80N450K6
TME Symbol:
STP80N450K6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
800V
Drain current
10A
Pulsed drain current
18A
Power dissipation
100W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.45Ω
Mounting
THT
Gate charge
17.3nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP80N450K6
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 3 pcs - 3.26 USDGross price for quantities from 3 pcs - 3.26 USD
Net price for quantities from 5 pcs - 3.03 USDGross price for quantities from 5 pcs - 3.03 USD
Net price for quantities from 10 pcs - 2.75 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 20 pcs - 2.50 USDGross price for quantities from 20 pcs - 2.50 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)