+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP80NF03L-04

Transistor: N-MOSFET; STripFET™ II; unipolar; 30V; 80A; 300W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP80NF03L-04
TME Symbol:
STP80NF03L-04

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
30V
Drain current
80A
Power dissipation
300W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
6.5mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP80NF03L-04
183 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.71 USDGross price for quantities from 3 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs