+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP8NK100Z

Transistor: N-MOSFET; unipolar; 1000V; 4.3A; 160W; TO220-3; ESD

Manufacturer: STMicroelectronics

Manufacturer part number:
STP8NK100Z
TME Symbol:
STP8NK100Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
4.3A
Power dissipation
160W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
1.85Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.954 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP8NK100Z
110 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 2 pcs - 4.78 USDGross price for quantities from 2 pcs - 4.78 USD
Net price for quantities from 10 pcs - 3.99 USDGross price for quantities from 10 pcs - 3.99 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.79 USDGross price for quantities from 100 pcs - 2.79 USD
Net price for quantities from 500 pcs - 2.19 USDGross price for quantities from 500 pcs - 2.19 USD
Net price for quantities from 1000 pcs - 2.02 USDGross price for quantities from 1000 pcs - 2.02 USD
Net price for quantities from 1500 pcs - 1.96 USDGross price for quantities from 1500 pcs - 1.96 USD
Net price for quantities from 2000 pcs - 1.91 USDGross price for quantities from 2000 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs