+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1170AFN

Diode: Schottky rectifying; SMA; SMD; 170V; 1A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1170AFN
TME Symbol:
STPS1170AFN

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA
Mounting
SMD
Max. off-state voltage
170V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.89V
Leakage current
1.5mA
Max. forward impulse current
45A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics
*
STPS1170AFN
Product withdrawn from the offer
Use the specification table below to search for similar products