+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS1L60AFN

Diode: Schottky rectifying; SMA flat; SMD; 60V; 1A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS1L60AFN
TME Symbol:
STPS1L60AFN

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
60V
Load current
1A
Semiconductor structure
single diode
Max. forward voltage
0.75V
Max. load current
10A
Leakage current
21mA
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS1L60AFN
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Product for special order