+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20H100CG

Diode: Schottky rectifying; D2PAK; SMD; 100V; 10Ax2; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20H100CG
TME Symbol:
STPS20H100CG

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
10A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.59V
Max. load current
30A
Max. forward impulse current
250A
Kind of package
tube
Gross weight1.437 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS20H100CG
491 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Packaging method by the manufacturer:
Tube = 50 pcs