+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS20M100SG-TR

Diode: Schottky rectifying; D2PAK; SMD; 100V; 20A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS20M100SG-TR
TME Symbol:
STPS20M100SG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
0.61V
Max. forward impulse current
350A
Kind of package
reel, tape
Gross weight1.595 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS20M100SG-TR
1945 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Packaging method by the manufacturer:Reel = 1 000 pcs