+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30L120CR

Diode: Schottky rectifying; THT; 120V; 15Ax2; I2PAK; Ufmax: 1.08V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30L120CR
TME Symbol:
STPS30L120CR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
120V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
I2PAK
Max. forward voltage
1.08V
Max. load current
30A
Max. forward impulse current
220A
Leakage current
35mA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30L120CR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD