+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3H100UFY

Diode: Schottky rectifying; SMB flat; SMD; 100V; 3A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3H100UFY
TME Symbol:
STPS3H100UFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.94V
Leakage current
3.3mA
Max. forward impulse current
25A
Kind of package
reel, tape
Application
automotive industry
Gross weight0.087 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3H100UFY
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 5 000 pcs