+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40150CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 150V; 20Ax2; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40150CG-TR
TME Symbol:
STPS40150CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
150V
Load current
20A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.69V
Max. forward impulse current
250A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS40150CG-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
No. of pieces (Multiplicity: 1 000)