+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40170CG-TR

Diode: Schottky rectifying; D2PAK; SMD; 170V; 20Ax2; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40170CG-TR
TME Symbol:
STPS40170CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
170V
Load current
20A x2
Semiconductor structure
common cathode, double
Max. forward voltage
1V
Max. load current
60A
Leakage current
30mA
Max. forward impulse current
250A
Kind of package
reel, tape
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS40170CG-TR
0 in TME stock
Net price for quantities from 1000 pcs - 1.23 USDGross price for quantities from 1000 pcs - 1.23 USD
No. of pieces (Multiplicity: 1 000)