+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS630CSFY

Diode: Schottky rectifying; TO277A; SMD; 30V; 3Ax2; reel,tape

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS630CSFY
TME Symbol:
STPS630CSFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
30V
Load current
3A x2
Semiconductor structure
common cathode, double
Max. load current
6A
Max. forward impulse current
120A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS630CSFY
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD