+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20G12L2Y

Diode: Schottky rectifying; HU3PAK; SiC; SMD; 1.2kV; 20A; reel,tape

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20G12L2Y
TME Symbol:
STPSC20G12L2Y

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
HU3PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
2.1V
Max. load current
64A
Max. forward impulse current
160A
Kind of package
reel, tape
Application
automotive industry
Gross weight1.9 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC20G12L2Y
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 pcs - 8.00 USDGross price for quantities from 600 pcs - 8.00 USD