+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20H12G2Y-TR

Diode: Schottky rectifying; D2PAK; SiC; SMD; 1.2kV; 20A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20H12G2Y-TR
TME Symbol:
STPSC20H12G2Y-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Max. forward voltage
2.25V
Max. load current
38A
Leakage current
0.8mA
Max. forward impulse current
700A
Kind of package
reel, tape
Application
automotive industry
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC20H12G2Y-TR
0 in TME stock
Net price for quantities from 1000 pcs - 5.61 USDGross price for quantities from 1000 pcs - 5.61 USD
No. of pieces (Multiplicity: 1 000)