+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC6H12B-TR1

Diode: Schottky rectifying; D2PAKHV; SiC; SMD; 1.2kV; 6A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC6H12B-TR1
TME Symbol:
STPSC6H12B-TR1

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAKHV
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
2.6V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC6H12B-TR1
0 in TME stock
Net price for quantities from 2500 pcs - 2.38 USDGross price for quantities from 2500 pcs - 2.38 USD
No. of pieces (Multiplicity: 2 500)