+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPST15H100SBYTR

Diode: Schottky rectifying; DPAK; SMD; 100V; 15A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPST15H100SBYTR
TME Symbol:
STPST15H100SBYTR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
15A
Semiconductor structure
single diode
Max. forward voltage
0.74V
Leakage current
28µA
Max. forward impulse current
230A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPST15H100SBYTR
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.