+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPST5H100SFY

Diode: Schottky rectifying; TO277A; SMD; 100V; 5A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPST5H100SFY
TME Symbol:
STPST5H100SFY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.68V
Leakage current
11.5µA
Max. forward impulse current
155A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPST5H100SFY
0 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)