+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STQ1NC45R-AP

Transistor: N-MOSFET; unipolar; 450V; 0.315A; Idm: 2A; 3.1W


Manufacturer: STMicroelectronics

Manufacturer part number:
STQ1NC45R-AP
TME Symbol:
STQ1NC45R-AP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
450V
Drain current
0.315A
Pulsed drain current
2A
Power dissipation
3.1W
Case
TO92 Formed
Gate-source voltage
±30V
On-state resistance
4.5Ω
Mounting
THT
Gate charge
7nC
Kind of package
Ammo Pack
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STQ1NC45R-AP
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
Net price for quantities from 20000 pcs - 0.16 USDGross price for quantities from 20000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.