+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STQ2LN60K3-AP

Transistor: N-MOSFET; unipolar; 600V; 600mA; Idm: 2.4A; 2.5W

Manufacturer: STMicroelectronics

Manufacturer part number:
STQ2LN60K3-AP
TME Symbol:
STQ2LN60K3-AP

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
0.6A
Pulsed drain current
2.4A
Power dissipation
2.5W
Case
TO92 Formed
Gate-source voltage
±30V
On-state resistance
4.5Ω
Mounting
THT
Gate charge
12nC
Kind of package
Ammo Pack
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STQ2LN60K3-AP
0 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.