+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR-1

Blinds controller; Smart Home; in mounting box; 230VAC; IP20


Manufacturer: F&F

Manufacturer part number:
STR-1
TME Symbol:
STR-1

Specification

Manufacturer
F&F
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
in mounting box
IP rating
IP20
Operating temperature
-25...50°C
Application
intelligent house
AC contacts rating @R
2A / 250V AC
Driver features
local and central control, programmed activation time 0s...10min, two-button control
Supply voltage
  • 230V AC
Gross weight63.5 g
Certificates
EAN code5908312593300
See other products in this category: Building Automation F&F,
*
STR-1
3 in TME stock
Net price for quantities from 1 pcs - 26.74 USDGross price for quantities from 1 pcs - 26.74 USD
Net price for quantities from 5 pcs - 25.06 USDGross price for quantities from 5 pcs - 25.06 USD
Net price for quantities from 10 pcs - 23.39 USDGross price for quantities from 10 pcs - 23.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.