+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR-3P

Blinds controller; Smart Home; in mounting box; 100÷265VAC; IP20


Manufacturer: F&F

Manufacturer part number:
STR-3P
TME Symbol:
STR-3P

Specification

Manufacturer
F&F
Type of automation module
blinds controller
Trade name
Smart Home
Mounting
in mounting box
IP rating
IP20
Operating temperature
-15...50°C
Application
intelligent house
AC contacts rating @R
8A / 250V AC
Driver features
local and central control, programmed activation time 1s...15min, universal single or two-button control
Supply voltage
  • 100...265V AC
Schematic diagram
Gross weight60.3 g
EAN code5908312597834
See other products in this category: Building Automation F&F,
*
STR-3P
9 in TME stock
Net price for quantities from 1 pcs - 27.21 USDGross price for quantities from 1 pcs - 27.21 USD
Net price for quantities from 5 pcs - 25.51 USDGross price for quantities from 5 pcs - 25.51 USD
Net price for quantities from 10 pcs - 23.81 USDGross price for quantities from 10 pcs - 23.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.