+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR-R

Rain detector; 100÷265VAC; SPST-NO; IP20 (receiver); -15÷50°C


Manufacturer: F&F

Manufacturer part number:
STR-R
TME Symbol:
STR-R

Specification

Manufacturer
F&F
Type of automation module
rain detector
Kind of output 1
SPST-NO
IP rating
IP20 (receiver)
Operating temperature
-15...50°C
AC contacts rating @R
2A / 230V AC
Supply voltage
  • 100...265V AC
Kit contents
  • controller
  • sensor
Gross weight222.3 g
EAN code5908312597773
See other products in this category: Building Automation F&F,
*
STR-R
2 in TME stock
Net price for quantities from 1 pcs - 118.22 USDGross price for quantities from 1 pcs - 118.22 USD
Net price for quantities from 5 pcs - 110.33 USDGross price for quantities from 5 pcs - 110.33 USD
Net price for quantities from 10 pcs - 102.45 USDGross price for quantities from 10 pcs - 102.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.