+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR05S05-TR

Converter: DC/DC; Uin: 6.5÷32VDC; Uout: 5VDC; Iout: 500mA; SMD10; SMT

Manufacturer: XP POWER

Manufacturer part number:
STR05S05-TR
TME Symbol:
STR05S05-TR

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
6.5...32V DC
Output voltage
5V DC
Output current
0.5A
Case
SMD10
Mounting
SMT
Manufacturer series
STR
Body dimensions
15.3x12.35x9.24mm
Efficiency
94%
Operating temperature
-40...100°C
Switching frequency
380kHz
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
STR05S05-TR
0 in TME stock
Net price for quantities from 350 pcs - 7.42 USDGross price for quantities from 350 pcs - 7.42 USD
No. of pieces (Multiplicity: 350)