+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR05S2V5

Converter: DC/DC; Uin: 4.75÷32VDC; Uout: 2.5VDC; Iout: 500mA; SMD10


Manufacturer: XP POWER

Manufacturer part number:
STR05S2V5
TME Symbol:
STR05S2V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
4.75...32V DC
Output voltage
2.5V DC
Output current
0.5A
Case
SMD10
Mounting
SMT
Manufacturer series
STR
Body dimensions
15.3x12.35x9.24mm
Efficiency
87%
Operating temperature
-40...100°C
Switching frequency
380kHz
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
STR05S2V5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.23 USDGross price for quantities from 1 pcs - 9.23 USD
Net price for quantities from 5 pcs - 8.74 USDGross price for quantities from 5 pcs - 8.74 USD
Net price for quantities from 10 pcs - 8.25 USDGross price for quantities from 10 pcs - 8.25 USD
Net price for quantities from 50 pcs - 7.77 USDGross price for quantities from 50 pcs - 7.77 USD
Net price for quantities from 100 pcs - 6.79 USDGross price for quantities from 100 pcs - 6.79 USD