+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1005S1V5

Converter: DC/DC; Uin: 3÷5.5VDC; Uout: 1.5VDC; Iout: 1A; SMD10; SMT

Manufacturer: XP POWER

Manufacturer part number:
STS1005S1V5
TME Symbol:
STS1005S1V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
3...5.5V DC
Output voltage
1.5V DC
Output current
1A
Case
SMD10
Mounting
SMT
Manufacturer series
STS10
Body dimensions
15.2x11.8x3.6mm
Efficiency
92%
Operating temperature
-40...105°C
Switching frequency
1.2MHz
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
STS1005S1V5
0 in TME stock
Net price for quantities from 1 pcs - 11.00 USDGross price for quantities from 1 pcs - 11.00 USD
Net price for quantities from 10 pcs - 10.54 USDGross price for quantities from 10 pcs - 10.54 USD
Net price for quantities from 30 pcs - 9.90 USDGross price for quantities from 30 pcs - 9.90 USD
Net price for quantities from 120 pcs - 8.16 USDGross price for quantities from 120 pcs - 8.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.