+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1024S6V5

Converter: DC/DC; Uin: 9÷36VDC; Uout: 6.5VDC; Iout: 1A; SMD-10; SMT

Manufacturer: XP POWER

Manufacturer part number:
STS1024S6V5
TME Symbol:
STS1024S6V5

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
9...36V DC
Output voltage
6.5V DC
Output current
1A
Case
SMD-10
Mounting
SMT
Manufacturer series
STS10
Body dimensions
15.2x11.8x3.6mm
Efficiency
90...94.5%
Operating temperature
-40...100°C
Switching frequency
410kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight1.335 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
STS1024S6V5
0 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 5 pcs - 9.32 USDGross price for quantities from 5 pcs - 9.32 USD
Net price for quantities from 30 pcs - 8.27 USDGross price for quantities from 30 pcs - 8.27 USD
Net price for quantities from 120 pcs - 7.93 USDGross price for quantities from 120 pcs - 7.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs