+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS5P3LLH6

Transistor: P-MOSFET; STripFET™ H6; unipolar; -30V; -3.2A; 2.7W


Manufacturer: STMicroelectronics

Manufacturer part number:
STS5P3LLH6
TME Symbol:
STS5P3LLH6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Technology
STripFET™ H6
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-3.2A
Pulsed drain current
-20A
Power dissipation
2.7W
Case
SO8
Gate-source voltage
±20V
On-state resistance
56mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors STMicroelectronics,
*
STS5P3LLH6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD