+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS6NF20V

Transistor: N-MOSFET; unipolar; 20V; 3.8A; Idm: 24A; 2.5W; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
STS6NF20V
TME Symbol:
STS6NF20V

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
20V
Drain current
3.8A
Pulsed drain current
24A
Power dissipation
2.5W
Case
SO8
Gate-source voltage
±12V
On-state resistance
40mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.142 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STS6NF20V
2376 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs