+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STSPIN32F0ATR

IC: driver; brushless motor controller; VFQFPN48; 0.6A; 8÷45V

Manufacturer: STMicroelectronics

Manufacturer part number:
STSPIN32F0ATR
TME Symbol:
STSPIN32F0ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
brushless motor controller
Case
VFQFPN48
Output current
0.6A
Integrated circuit features
integrated MCU
Mounting
SMD
Application
for controller
Kind of package
reel, tape
Supply voltage
  • 8...45V
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STSPIN32F0ATR
0 in TME stock
Net price for quantities from 2500 pcs - 2.43 USDGross price for quantities from 2500 pcs - 2.43 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.