+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STSPIN32F0TR

IC: driver; motor controller; VFQFPN48; 600mA; 3.3V; Iout max: 18A

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
STSPIN32F0TR
TME Symbol:
STSPIN32F0TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
VFQFPN48
Output current
0.6A
Output voltage
3.3V
Mounting
SMD
Operating temperature
-40...125°C
Application
for controller
Maximum output current
18A
Gross weight0.15 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STSPIN32F0TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.58 USDGross price for quantities from 2500 pcs - 2.58 USD
No. of pieces (Multiplicity: 2 500)