+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STT3300N18P76XPSA1

Module: thyristor; opposing; 1.8kV; 3.3kA; BG-PS55-1; screw; screw

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
STT3300N18P76XPSA1
TME Symbol:
STT3300N18P76XPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
opposing
Max. off-state voltage
1.8kV
Load current
3.3kA
Case
BG-PS55-1
Electrical mounting
screw
Mechanical mounting
screw
Gross weight1.3 kg
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
STT3300N18P76XPSA1
0 in TME stock
Net price for quantities from 1 pcs - 1 376.25 USDGross price for quantities from 1 pcs - 1 376.25 USD
Net price for quantities from 3 pcs - 1 339.83 USDGross price for quantities from 3 pcs - 1 339.83 USD
No. of pieces (Multiplicity: 1)