+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTC-126

Tip; bent conical; 0.4mm; 413°C; bent 30°; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
STTC-126
TME Symbol:
STTC-126

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.4mm
Tip temperature
413°C
Soldering equipment features
bent 30°
Related items
MX-500AV, MX-500S, MX-5210, MX-5241, MX-5251, MX-H1-AV, MX-RM3E
Technology
SmartHeat®
Applications of soldering equipment
  • for soldering iron
  • for soldering station
Gross weight11.17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
STTC-126
14 in TME stock
Net price for quantities from 1 pcs - 31.81 USDGross price for quantities from 1 pcs - 31.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs