+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH120L06TV1

Module: diode; 600V; If: 120A; ISOTOP; Ufmax: 1.55V; Ifsm: 500A; 105ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH120L06TV1
TME Symbol:
STTH120L06TV-STM-0

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Max. off-state voltage
0.6kV
Load current
120A
Case
ISOTOP
Max. forward voltage
1.55V
Max. forward impulse current
0.5kA
Reverse recovery time
105ns
Leakage current
50µA
Gross weight32 g
See other products in this category: Diode modules STMicroelectronics
*
STTH120L06TV1
Product withdrawn from the offer
Use the specification table below to search for similar products