+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STU10NM60N

Transistor: N-MOSFET; MDmesh™ ||; unipolar; 600V; 5A; 70W; IPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STU10NM60N
TME Symbol:
STU10NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ ||
Polarisation
unipolar
Drain-source voltage
600V
Drain current
5A
Power dissipation
70W
Case
IPAK
Gate-source voltage
±25V
On-state resistance
0.55Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight0.376 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STU10NM60N
125 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 75 pcs - 1.15 USDGross price for quantities from 75 pcs - 1.15 USD
Net price for quantities from 300 pcs - 1.05 USDGross price for quantities from 300 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs