+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STU13NM60N

Transistor: N-MOSFET; unipolar; 600V; 11A; Idm: 44A; 25W; IPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STU13NM60N
TME Symbol:
STU13NM60N

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
11A
Pulsed drain current
44A
Power dissipation
25W
Case
IPAK
Gate-source voltage
±25V
On-state resistance
0.36Ω
Mounting
THT
Gate charge
27nC
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STU13NM60N
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 75 pcs - 1.45 USDGross price for quantities from 75 pcs - 1.45 USD
Net price for quantities from 150 pcs - 1.36 USDGross price for quantities from 150 pcs - 1.36 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.