+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STU2N62K3

Transistor: N-MOSFET; unipolar; 620V; 2.2A; 45W; IPAK,TO251

Manufacturer: STMicroelectronics

Manufacturer part number:
STU2N62K3
TME Symbol:
STU2N62K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
620V
Drain current
2.2A
Power dissipation
45W
Case
IPAK, TO251
On-state resistance
Mounting
THT
Gate charge
15nC
Kind of channel
enhancement
Gross weight0.33 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STU2N62K3
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 75 pcs - 0.35 USDGross price for quantities from 75 pcs - 0.35 USD
Net price for quantities from 150 pcs - 0.32 USDGross price for quantities from 150 pcs - 0.32 USD
Net price for quantities from 300 pcs - 0.31 USDGross price for quantities from 300 pcs - 0.31 USD
Net price for quantities from 750 pcs - 0.29 USDGross price for quantities from 750 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)