+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STU3N62K3

Transistor: N-MOSFET; SuperMESH3™; unipolar; 620V; 1.7A; 45W; IPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STU3N62K3
TME Symbol:
STU3N62K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
620V
Drain current
1.7A
Power dissipation
45W
Case
IPAK
Gate-source voltage
±30V
On-state resistance
2.5Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.38 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STU3N62K3
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 75 pcs - 0.71 USDGross price for quantities from 75 pcs - 0.71 USD
Net price for quantities from 300 pcs - 0.64 USDGross price for quantities from 300 pcs - 0.64 USD
Net price for quantities from 525 pcs - 0.62 USDGross price for quantities from 525 pcs - 0.62 USD
Net price for quantities from 1050 pcs - 0.58 USDGross price for quantities from 1050 pcs - 0.58 USD
Net price for quantities from 2025 pcs - 0.55 USDGross price for quantities from 2025 pcs - 0.55 USD
Net price for quantities from 5025 pcs - 0.51 USDGross price for quantities from 5025 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs