+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STU4N52K3

Transistor: N-MOSFET; SuperMESH3™; unipolar; 525V; 2A; 45W; IPAK

Manufacturer: STMicroelectronics

Manufacturer part number:
STU4N52K3
TME Symbol:
STU4N52K3

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMESH3™
Polarisation
unipolar
Drain-source voltage
525V
Drain current
2A
Power dissipation
45W
Case
IPAK
Gate-source voltage
±30V
On-state resistance
2.6Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight0.379 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STU4N52K3
311 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 75 pcs - 0.52 USDGross price for quantities from 75 pcs - 0.52 USD
Net price for quantities from 375 pcs - 0.41 USDGross price for quantities from 375 pcs - 0.41 USD
Net price for quantities from 525 pcs - 0.38 USDGross price for quantities from 525 pcs - 0.38 USD
Net price for quantities from 900 pcs - 0.35 USDGross price for quantities from 900 pcs - 0.35 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.27 USDGross price for quantities from 6000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs