+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STV-DRK45A

Tip; knife; 5mm; 366°C; for soldering station; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
STV-DRK45A
TME Symbol:
STV-DRK45A

Specification

Manufacturer
METCAL
Type of tip
for sold. irons with heating element
Tip shape
knife
Tip dimensions
5mm
Tip temperature
366°C
Applications of soldering equipment
for soldering station
Related items
MFR-2220, MFR-2222, MFR-H2-ST2
Technology
SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips METCAL,
*
STV-DRK45A
0 in TME stock
Net price for quantities from 1 pcs - 21.90 USDGross price for quantities from 1 pcs - 21.90 USD
No. of pieces (Multiplicity: 1)